
Manufacturer Part #
PXMBNI12RPF08APCM16
M12 Rear Panel Mounting Female M8 A-Code PCB Terminal M16 Mounting
Product Specification Section
Bulgin PXMBNI12RPF08APCM16 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXMBNI12RPF08APCM16 - Technical Attributes
Attributes Table
Style/Orientation: | Panel Mount Plug |
No of Positions: | 8 |
Mating Type: | Threaded |
Termination: | Solder Cup |
IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
Material: | Metal |
Voltage Rating: | 30V |
Current Rating: | 2A |
Shell Size: | M12 |
Operating Temp Range: | -25°C to +80°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$24.77
4
$24.43
15
$24.10
25
$23.98
50+
$23.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole