PXMBNI08FIM05BSC in Bulk by Bulgin | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PXMBNI08FIM05BSC

Metal Brass - Nickel Plating M8 Flex Inline Body Male M5 B-Code Solder Terminal

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXMBNI08FIM05BSC - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging (In-Line)
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -25°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.50
USD
Quantity
Unit Price
1
$37.10
4
$36.56
10
$36.21
25
$35.86
40+
$35.34
Product Variant Information section