text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W260-00B

Professional Grade Module with Two Separate U.FL Connector

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
u-blox MAYA-W260-00B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Frequency Range: 2.4GHz to 5GHz
Output Power: 18dBm
Sensitivity: -98dBm
InterfaceType / Connectivity: I2S/PCM/SDIO/UART
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Host-based Wi-Fi 6, Bluetooth 5.2, and 802.15.4 modules for the IoT
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,595.00
USD
Quantity
Web Price
500+
$15.19
Product Variant Information section