text.skipToContent text.skipToNavigation

Manufacturer Part #

ACR1004A

ACR Series 2.45-6.5 GHz Bluetooth Surface Mount Wi-Fi Zigbee Chip RF Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACR1004A - Technical Attributes
Attributes Table
Antenna Type: Chip/Wi-Fi
Gain: 4.02dBi
No of Bands: 3
Application Type: Bluetooth
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 6.5GHz to 24GHz
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,540.00
USD
Quantity
Unit Price
2,000+
$1.77
Product Variant Information section