
Manufacturer Part #
PRO-EX-333
PRO-EX Series 2.4GHz to 2.48GHz Whip Tilt 3dBi RP SMA Male Connector
Product Specification Section
Abracon PRO-EX-333 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon PRO-EX-333 - Technical Attributes
Attributes Table
Antenna Type: | Tilt/Whip |
Operating Frequency: | 2400MHz to 2500MHz |
Gain: | 3.6dBi |
Termination: | Connector Mount |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$5.85
200
$5.82
300
$5.80
400
$5.79
500+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk