Manufacturer Part #
PRO-EX-286
PRO-EX Series 2.4GHz to 5.85GHz Whip Tilt 3dBi RP SMA Male Connector
Product Specification Section
Abracon PRO-EX-286 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon PRO-EX-286 - Technical Attributes
Attributes Table
Antenna Type: | Tilt/Whip |
Operating Frequency: | 2400MHz to 5850MHz |
Gain: | 3.4dBi |
Termination: | Connector Mount |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$6.26
100
$6.23
200
$6.20
250
$6.19
750+
$6.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk