Manufacturer Part #
MAX-M10S-00B
MAX-M10 Series 3.6 V 167 dBm Surface Mount Standard Precision GNSS Module
Product Specification Section
u-blox MAX-M10S-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAX-M10S-00B - Technical Attributes
Attributes Table
Sensitivity: | -167dBm |
Supply Voltage: | 1.76V to 3.6V |
Supply Current-Max: | 13mA |
Cold Capture: | 29s |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Interface: | I2C/UART |
Frequency Range: | 1575.42MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
u-blox M10 standard precision GNSS modules
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500+
$13.47
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount