MAX-M10S-00B in Cut Tape by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M10S-00B

MAX-M10 Series 3.6 V 167 dBm Surface Mount Standard Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
u-blox MAX-M10S-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.76V to 3.6V
Supply Current-Max: 13mA
Cold Capture: 29s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS modules
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.19
USD
Quantity
Unit Price
1
$17.19
5
$15.80
30
$14.24
100
$13.20
250+
$12.40