PRO-OB-430 in Reel by Abracon | GPS Antennas | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-OB-430

PRO-OB Series 0.7 dBi GNSS/GPS Surface Mount Stamped Metal RF Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon PRO-OB-430 - Technical Attributes
Attributes Table
Antenna Type: Stamped
Operating Frequency: 1.56GHz to 1.602GHz
Gain: 0.7dBi
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
10,000+
$0.305
Product Variant Information section