Manufacturer Part #
SARA-R510AWS-01B
LTE-M AWS IoT ExpressLink global module UBX-R5 Cat M1, Security LGA, 16x26 mm, 2
Product Specification Section
u-blox SARA-R510AWS-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SARA-R510AWS-01B - Technical Attributes
Attributes Table
Protocol: | LTE |
Interface Type: | GPIO/I2C/UART/USB |
Sensitivity: | 23dBm |
Supply Voltage: | 3V to 4.5V |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
SARA-R510AWS module
LTE-M AWS IoT ExpressLink module
Designed to directly access AWS IoT Services securely over LTE-M
Direct AWS IoT cloud access secured with hardware-based root of trust
Optimized, easy-to-use AT command set for accelerated time-to-market
Unburden the host processor from connectivity and cryptography tasks
Host OTA to update host microcontroller firmware directly from AWS Jobs service
Access to AWS IoT Device and Fleet management and 200+ optional AWS services
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$24.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel