ACAR4008-S698 in Reel by Abracon | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACAR4008-S698

3 Band 1710~2170 MHz/ 2500~2700MHz 4G/LTE Ceramic Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACAR4008-S698 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4.1dBi
VSWR: 4
Polarization: Linear
No of Bands: 3
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 700MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$1.49
2,000+
$1.47
Product Variant Information section