text.skipToContent text.skipToNavigation

Manufacturer Part #

2108783-1

5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna (SMD) / 617-3800 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2108783-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.9dBi
VSWR: 2.1
Polarization: Linear
No of Bands: 4
Rated Power: 5W
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 617MHz to 3800MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Chip Antenna, Multi Band, Cat-M/NB-IoT / Cellular / 5G, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,975.00
USD
Quantity
Unit Price
100
$0.65
400
$0.635
1,000
$0.62
2,500
$0.61
4,000+
$0.595