text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5XV1YM-574

1YM Series Dual Band WiFi 11a/b/g/n/ac and Bluetooth 5.2 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LBEE5XV1YM-574 - Technical Attributes
Attributes Table
Data Rate: 866Mbps
Sensitivity: -51dBm
Frequency Range: 32.768kHz
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -30°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
W-LAN+Bluetooth Combo Module
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.09
USD
Quantity
Unit Price
1
$14.09
4
$13.91
15
$13.74
40
$13.62
100+
$13.41