Manufacturer Part #
2118016-1
2dBi Gain 5875 MHz Omni-Directional Surface Mount Dual Band Antenna
Product Specification Section
TE Connectivity 2118016-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2118016-1 - Technical Attributes
Attributes Table
Operating Frequency: | 2.4GHz to 5.875GHz |
Gain: | 2dBi |
VSWR: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
Chip Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box
Mounting Method:
Surface Mount