MAYA-W161-00B in Reel by u-blox | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W161-00B

MAYA-W1 Series 2.4 GHz Host-Based Multiradio Module with Wi-Fi 4 and Bluetooth 5

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox MAYA-W161-00B - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Data Rate: 150Mbps
Package Type: Surface Mount
Output Power: 10dBm
Supply Voltage: 3V to 3.6V
Interface Type: GPIO/I2S/SDIO/UART
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Host-based multiradio modules with Wi-Fi 4 and Bluetooth 5.2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,180.00
USD
Quantity
Unit Price
500+
$6.36