
Manufacturer Part #
MAYA-W166-01B
MAYA-W1 Series Host-Based Multiradio Modules with Wi-Fi 4 and Bluetooth 5.2
Product Specification Section
u-blox MAYA-W166-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAYA-W166-01B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 150Mbps |
Frequency Range: | 2400MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -98dBm |
InterfaceType / Connectivity: | GPIO/I2S/PCM/SDIO/UART |
Supply Voltage: | 1.71V to 5.5V |
Receiving Current: | 117mA |
Transmitting Current: | 275mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$6.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
Module
Mounting Method:
Surface Mount