
Manufacturer Part #
MAYA-W160-00B
MAYA-W1 Series 2.4 GHz Host-Based Multiradio Module with Wi-Fi 4 and Bluetooth 5
Product Specification Section
u-blox MAYA-W160-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAYA-W160-00B - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz to 5GHz |
Data Rate: | 150Mbps |
Package Type: | Module |
Output Power: | 10dBm |
Supply Voltage: | 3V to 3.6V |
Interface Type: | GPIO/I2S/SDIO/UART |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.88
5
$10.90
30
$9.82
100
$9.09
250+
$8.53
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount