Manufacturer Part #
STM32F103RCT6TR
STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2308 |
STMicroelectronics STM32F103RCT6TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32F103RCT6TR - Technical Attributes
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 48kB |
Speed: | 72MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(16-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32F103RCT6TR is a high-density performance line microcontroller. The STM32F103xC, STM32F103xD and STM32F103xE performance line family incorporates the high-performance ARM®Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, four general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN.
Features:
- Core: ARM 32-bit Cortex-M3 CPU
- Memories
- Clock, reset and supply management
- Low power
- 3 × 12-bit, 1 µs A/D converters
- 2 × 12-bit D/A converters
- DMA: 12-channel DMA controller
- Debug mode
- Up to 112 fast I/O ports
- Up to 11 timers
- Up to 13 communication interfaces
- CRC calculation unit, 96-bit unique ID
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $4.11 / Stock: 0 Qty: 1,000+$4.11 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $3.96 / Stock: 33,000 Qty: 1,000+$3.96 Stock: 33,000
- Reel Qty: 1,000+ / Unit Price: $4.11 / Stock: 3,000 Qty: 1,000+$4.11 Stock: 3,000
- Reel Qty: 1,000+ / Unit Price: $3.96 / Stock: 0 Qty: 1,000+$3.96 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.11 / Stock: 0 Qty: 1,000+$4.11 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount