Manufacturer Part #
STM32F103CBT6
STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics STM32F103CBT6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32F103CBT6 - Technical Attributes
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 20kB |
Speed: | 72MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CAN/I2C/SPI/USART/USB |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(10-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core. The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
The STM32 family is built to offer new degrees of freedom to MCU users. It offers a complete 32-bit product range that combines high-performance, real-time, low-power and low-voltage operation, while maintaining full integration and ease of development. Compatibility of pin-assignments, peripherals and software across all STM32 devices is a core technical feature throughout this family of microcontrollers.
The STM32F103x8 and STM32F103xB performance line family incorporates the high performance
ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.
Available Packaging
- Tray Qty: 250+ / Unit Price: $3.44 / Stock: 32,500 Qty: 250+$3.44 Stock: 32,500
- Tray Qty: 1+ / Unit Price: $3.69 / Stock: 0 Qty: 1+$3.69 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $3.42 / Stock: 0 Qty: 250+$3.42 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $3.44 / Stock: 0 Qty: 250+$3.44 Stock: 0
- TraySelected Variant Qty: 1,500+ / Unit Price: $3.44 / Stock: 0 Qty: 250+$3.44 Stock: 0
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount