text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103CBT6

STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32F103CBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(10-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
STMicroelectronics provides a comprehensive portfolio of robust 8-bit microcontrollers and high-performance 32-bit ARM-based microcontrollers with a wide range of peripherals.  Extensive support through a combination of flexible and powerful development tools, training courses, consultancy and web support facilitate faster time to market.

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core.  The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

The STM32 family is built to offer new degrees of freedom to MCU users. It offers a complete 32-bit product range that combines high-performance, real-time, low-power and low-voltage operation, while maintaining full integration and ease of development. Compatibility of pin-assignments, peripherals and software across all STM32 devices is a core technical feature throughout this family of microcontrollers.

The STM32F103x8 and STM32F103xB performance line family incorporates the high performance
ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.

The STM32F103CBT6 microcontroller has 128KB of Flash, 20KB RAM, 2x10-channel 12-bit A/D converter, 4x16-bit (IC/OC/PWM) timer, 2xSPI, 2x12C, 3USART, USB, CAN, 37 I/Os in a 48-pin 7mm x 7mm x 1.4mm LQFP package.
Pricing Section
Global Stock:
32,500
Germany (Online Only):
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$860.00
USD
Quantity
Unit Price
250
$3.44
500
$3.41
750
$3.40
1,000
$3.38
1,250+
$3.35