Manufacturer Part #
STM32F103C8T6
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32F103C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103C8T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 20kB |
Speed: | 72MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(10-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The STM32F103C8T6 is a medium-density performance line family microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features:
- Single-cycle multiplication and hardware division
- 64 or 128 Kbytes of Flash memory
- 20 Kbytes of SRAM
- Sleep, Stop and Standby modes
- VBAT supply for RTC and backup registers
- 7-channel DMA controller
- Serial wire debug (SWD) & JTAG interfaces
- CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$2.99
500
$2.97
750
$2.95
1,000
$2.94
1,250+
$2.91
Product Variant Information section
Available Packaging
- Tray Qty: 1,500+ / Unit Price: $2.99 / Stock: 0 Qty: 250+$2.99 Stock: 0
- Tray Qty: 250+ / Unit Price: $2.99 / Stock: 12,000 Qty: 250+$2.99 Stock: 12,000
- Tray Qty: 204+ / Unit Price: $2.97 / Stock: 7,704 Qty: 250+$2.97 Stock: 7,704
- Tray Qty: 1+ / Unit Price: $3.19 / Stock: 82 Qty: 1+$3.19 Stock: 82
- TraySelected Variant Qty: 1,500+ / Unit Price: $2.99 / Stock: 0 Qty: 250+$2.99 Stock: 0
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount