text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT14MX

74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT14MX - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HCT14MX is a Hex Inverting Schmitt Trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical Propagation Delay: 13 ns
  • Wide Power Supply Range: 4.5 V-5.5 V
  • Low Quiescent Current: 10 µA Maximum
  • Low Input Current: 1 µA Maximum
  • Fanout of 10 LS-TTL Loads
  • Typical Hysteresis Voltage: 0.6 V at Vcc=4.5 V
  • TTL,LS Pin-out and Input Threshold Compatible

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$515.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
7,500
$0.102
10,000
$0.101
12,500+
$0.0989
Product Variant Information section