text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT14M

74HCT Series 5 V Hex Inverting Schmitt Trigger - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT14M - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4400
Multiple Of:
55
Total
$607.20
USD
Quantity
Unit Price
55
$0.149
275
$0.144
1,100
$0.141
2,750
$0.138
6,875+
$0.134
Product Variant Information section