text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT14M

74HCT Series 5 V Hex Inverting Schmitt Trigger - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT14M - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,055
Factory Lead Time:
12 Weeks
Minimum Order:
4400
Multiple Of:
55
Total
$664.40
USD
Quantity
Unit Price
1
$0.162
200
$0.158
750
$0.155
2,500
$0.151
10,000+
$0.145
Product Variant Information section