Manufacturer Part #
MM74HCT14MTCX
74HCT Series 5 V Hex Inverting Schmitt Trigger - TSSOP-14
Product Specification Section
onsemi MM74HCT14MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HCT14MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HCT14MTCX is a Hex Inverting Schmitt Trigger, utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS. Available in TSSOP-14 Package.
Features:
- Typical Propagation Delay: 13 ns
- Wide Power Supply Range: 4.5 V-5.5 V
- Low Quiescent Current: 10 µA Maximum
- Low Input Current: 1 µA Maximum
- Fanout of 10 LS-TTL Loads
- Typical Hysteresis Voltage: 0.6 V at Vcc=4.5 V
- TTL,LS Pin-out and Input Threshold Compatible
Applications:
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.117
5,000
$0.115
7,500
$0.114
12,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount