text.skipToContent text.skipToNavigation

Manufacturer Part #

FA10887_TINA-RS

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Real Spot Beam Assembly

Product Specification Section
LEDiL FA10887_TINA-RS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 13°
Lens Shape: Round
Diameter: 16.1mm
Color: Clear
Pricing Section
Global Stock:
339
USA:
51
Germany (Online Only):
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
51
Multiple Of:
144
Total
$73.95
USD
Quantity
Unit Price
144
$1.45
288
$1.44
432
$1.43
576+
$1.42