text.skipToContent text.skipToNavigation

Manufacturer Part #

FA10887_TINA-RS

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Real Spot Beam Assembly

Product Specification Section
LEDiL FA10887_TINA-RS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 13°
Lens Shape: Round
Diameter: 16.1mm
Color: Clear
Pricing Section
Global Stock:
1,872
Germany (Online Only):
1,872
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$135.36
USD
Quantity
Unit Price
144
$0.94
576
$0.915
1,440
$0.90
3,600
$0.885
5,760+
$0.865