Manufacturer Part #
FA10887_TINA-RS
TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Real Spot Beam Assembly
Product Specification Section
LEDiL FA10887_TINA-RS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FA10887_TINA-RS - Technical Attributes
Attributes Table
Beam Type: | Spot |
Beam Angle: | 13° |
Lens Shape: | Round |
Diameter: | 16.1mm |
Color: | Clear |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
288
$0.925
864
$0.905
1,440
$0.90
4,320
$0.88
7,200+
$0.865
Product Variant Information section