Manufacturer Part #
L130-4080003000W21
3030 2D 4000K 95 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L130-4080003000W21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-4080003000W21 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer |
Family: | 3030 2D |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 95lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
5,000
$0.0876
15,000
$0.0846
50,000
$0.0814
100,000
$0.0797
200,000+
$0.0764
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- ReelSelected Variant Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 100,000+ / Web Price: $0.0876 / Stock: 0 Qty: 5,000+$0.0876 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.0876 / Stock: 4,960,000 Qty: 5,000+$0.0876 Stock: 4,960,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount