text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L130-4080003000W21 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family: 3030 2D
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 95lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks