L130-4080003000W21 in Cut Tape by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-4080003000W21

3030 2D 4000K 95 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED

Zero Worry Lead Time

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Lumileds L130-4080003000W21 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family: 3030 2D
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 95lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
20
$0.195
100
$0.16
500
$0.126
2,500+
$0.0916