Manufacturer Part #
STP50NF25
N-Channel 250 V 69 mOhm STripFET™ Power MosFet - TO-220-3
Product Specification Section
STMicroelectronics STP50NF25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP50NF25 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 250V |
Drain-Source On Resistance-Max: | 69mΩ |
Rated Power Dissipation: | 160|W |
Qg Gate Charge: | 68.2nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
The STP50NF25 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ processhas specifically been designed to minimize onresistance and gate charge. It is therefore suitable as primary side switch allowing high efficiencies.
Features:
- 100% avalanche tested
- Gate charge minimized
- Low intrinsic capacitances
Applications:
- Switching applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
50
$1.20
200
$1.17
750
$1.13
1,250
$1.12
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount