text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA114TU,115

PDTA114TU Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTA114TU,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
PNP Resistor-Equipped Transistors (RET) family in small plastic packages.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design

Applications:

  • Digital applications
  • Cost-saving alternative to BC857 series in digital applications
  • Control of IC inputs
  • Low current peripheral driver

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
57000
Multiple Of:
3000
Total
$718.20
USD
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000+
$0.0121
Product Variant Information section