Manufacturer Part #
PDTA114TU,115
PDTA114TU Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-323
Product Specification Section
Nexperia PDTA114TU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTA114TU,115 - Technical Attributes
Attributes Table
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
PNP Resistor-Equipped Transistors (RET) family in small plastic packages.
Features:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
Applications:
- Digital applications
- Cost-saving alternative to BC857 series in digital applications
- Control of IC inputs
- Low current peripheral driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0119
9,000
$0.0116
30,000
$0.0113
60,000
$0.0112
120,000+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount