text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA114ET,215

PDTA114ET Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nexperia PDTA114ET,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PDTA114ET,215 is a Part of PDTA114E Series 50 V 100 mA PNP Resistor-Equipped Transistor (RET) family in SOT-23-3 small Surface-Mounted Device (SMD) plastic packages.

Features and benefits:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

 

 

 
Pricing Section
Global Stock:
12,000
USA:
12,000
51,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
3,000
$0.0115
9,000
$0.0112
30,000
$0.0109
60,000
$0.0108
120,000+
$0.0105
Product Variant Information section