Manufacturer Part #
STTH1R06RL
STTH1R06 Series 600 V 1 A Through Hole Turbo 2 Ultrafast Rectifier - DO-41
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: | 2201 |
Product Specification Section
STMicroelectronics STTH1R06RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1R06RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.7V |
Configuration: | Single |
Forward RMS Current [If rms]: | 10A |
Diode Capacitance-Max: | 2.2pF |
Reverse Recovery Time-Max: | 45ns |
Thermal Resistance: | 70°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The STTH1R06RL, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0466
10,000
$0.0458
15,000
$0.0454
20,000
$0.045
25,000+
$0.0441
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 5,000+$0.0466 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0466 / Stock: 70,000 Qty: 5,000+$0.0466 Stock: 70,000
- Reel Qty: 5,000+ / Unit Price: $0.0403 / Stock: 20,000 Qty: 5,000+$0.0403 Stock: 20,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 5,000+$0.0466 Stock: 0
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole