text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STTH1R06U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH1R06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$681.00
USD
Quantity
Unit Price
2,500
$0.07
5,000
$0.0688
7,500
$0.0681
12,500
$0.0672
25,000+
$0.0654