text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R06A

STTH1R06 Series 1 A 1.7 V 25 ns Turbo 2 Ultrafast Rectifier SMT -DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2405
Product Specification Section
STMicroelectronics STTH1R06A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STTH1R06A, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses
Pricing Section
Global Stock:
700,000
Germany (Online Only):
700,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
5,000
$0.0525
10,000
$0.0517
15,000
$0.0512
20,000
$0.0508
25,000+
$0.0497