Manufacturer Part #
STTH1R06A
STTH1R06 Series 1 A 1.7 V 25 ns Turbo 2 Ultrafast Rectifier SMT -DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STTH1R06A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1R06A - Technical Attributes
Attributes Table
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH1R06A, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0639
10,000
$0.0629
15,000
$0.0623
20,000
$0.0618
25,000+
$0.0605
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0639 / Stock: 0 Qty: 5,000+$0.0639 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0639 / Stock: 0 Qty: 5,000+$0.0639 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0528 / Stock: 690,000 Qty: 5,000+$0.0528 Stock: 690,000
- Reel Qty: 5,000+ / Unit Price: $0.0528 / Stock: 40,000 Qty: 5,000+$0.0528 Stock: 40,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount