
Manufacturer Part #
STTH112U
STTH112 Series 1 A 1.65 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AA
Product Specification Section
STMicroelectronics STTH112U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH112U - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 18A |
Reverse Voltage-Max [Vrrm]: | 1200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.65V |
Configuration: | Single |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 25°C/W |
Operating Temp Range: | -50°C to +175°C |
Storage Temperature Range: | -50°C to +175°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0908
5,000
$0.0892
7,500
$0.0883
10,000
$0.0876
12,500+
$0.0856
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount