Manufacturer Part #
STTH110
STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41
Product Specification Section
STMicroelectronics STTH110 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH110 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.7V |
Reverse Recovery Time-Max: | 75ns |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The STTH110, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.
Features:
- Low forward voltage drop
- High reliability
- High surge current capabilitySoft switching for reduced EMI disturbances
- Planar technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.067
4,000
$0.0658
8,000
$0.0647
10,000
$0.0643
30,000+
$0.0622
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole