STTH112U in Reel by STMicroelectronics | Ultrafast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH112U

STTH112 Series 1 A 1.65 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
STMicroelectronics STTH112U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 1.65V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 25°C/W
Operating Temp Range: -50°C to +175°C
Storage Temperature Range: -50°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The STTH112U, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

Features:

  • Low forwarded voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$690.00
USD
Quantity
Unit Price
2,500
$0.0947
5,000
$0.093
7,500
$0.092
10,000
$0.0913
12,500+
$0.0892