text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH110

STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics STTH110 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STTH110, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capabilitySoft switching for reduced EMI disturbances
  • Planar technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.60
USD
Quantity
Unit Price
2,000
$0.067
4,000
$0.0658
8,000
$0.0647
10,000
$0.0643
30,000+
$0.0622