text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R02U

STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB

Product Specification Section
STMicroelectronics STTH2R02U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH2R02U uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.00
USD
Quantity
Unit Price
2,500
$0.0602
5,000
$0.0592
7,500
$0.0586
12,500
$0.0579
25,000+
$0.0563