Manufacturer Part #
STTH2R02U
STTH2R02 Series 200 V 2 A Surface Mount Ultrafast Recovery Diode - SMB
Product Specification Section
STMicroelectronics STTH2R02U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH2R02U - Technical Attributes
Attributes Table
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH2R02U uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0602
5,000
$0.0592
7,500
$0.0586
12,500
$0.0579
25,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount