Manufacturer Part #
STTH2R06A
STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2445 |
Product Specification Section
STMicroelectronics STTH2R06A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH2R06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1.7V |
Configuration: | Single |
Forward RMS Current [If rms]: | 7A |
Diode Capacitance-Max: | 2pF |
Reverse Recovery Time-Max: | 50ns |
Thermal Resistance: | 30°C/W |
Operating Temp Range: | -40°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH2R06A uses ST Turbo 2 600 V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits. Packaged in axial, SMA, SMB and SMC, this device is intended for use in high frequency inverters, free wheeling and polarity protection.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0807
10,000
$0.0794
15,000
$0.0786
20,000
$0.078
25,000+
$0.0763
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0633 / Stock: 20,000 Qty: 5,000+$0.0633 Stock: 20,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0807 / Stock: 5,000 Qty: 5,000+$0.0807 Stock: 5,000
- Reel Qty: 10,000+ / Unit Price: $0.0633 / Stock: 0 Qty: 5,000+$0.0633 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0807 / Stock: 0 Qty: 5,000+$0.0807 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount