text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R06A

STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2431
Product Specification Section
STMicroelectronics STTH2R06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 7A
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 30°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STTH2R06A uses ST Turbo 2 600 V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits. Packaged in axial, SMA, SMB and SMC, this device is intended for use in high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$316.50
USD
Quantity
Unit Price
5,000
$0.0633
10,000
$0.0622
15,000
$0.0616
20,000
$0.0612
25,000+
$0.0599