Manufacturer Part #
STPS0560Z
Single 0.5 A 0.53 V Schottky Rectifier Surface Mount - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
STMicroelectronics STPS0560Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS0560Z - Technical Attributes
Attributes Table
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The STPS0560Z is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.
Packages in SOD-123, these devices are intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package these devices fit GSM and PCMCIA requirements.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
Pricing Section
Global Stock:
552,000
Germany (Online Only):
552,000
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0333
9,000
$0.032
15,000
$0.0314
30,000
$0.0307
60,000+
$0.0295
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0405 / Stock: 21,000 Qty: 3,000+$0.0405 Stock: 21,000
- Reel Qty: 18,000+ / Web Price: $0.0405 / Stock: 0 Qty: 3,000+$0.0405 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0405 / Stock: 18,000 Qty: 3,000+$0.0405 Stock: 18,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0333 / Stock: 552,000 Qty: 3,000+$0.0333 Stock: 552,000
- Reel Qty: 18,000+ / Web Price: $0.0405 / Stock: 0 Qty: 3,000+$0.0405 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount