STPS0520Z in Reel by STMicroelectronics | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS0520Z

STPS05 Series Single 0.5 A 0.32 V Schottky Rectifier Surface Mount - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS0520Z - Technical Attributes
Attributes Table
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The STPS0520Z is a single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.90
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section