STPS0540Z in Reel by STMicroelectronics | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS0540Z

STPS0540 Series 40 V 0.5 A Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
STMicroelectronics STPS0540Z - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.5V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The STPS0540Z is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packages in SOD-123, these devices are intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package these devices fit GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
Read More...
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.50
USD
Quantity
Unit Price
3,000
$0.0325
9,000
$0.0317
12,000
$0.0315
30,000
$0.0308
45,000+
$0.0302
Product Variant Information section